Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECWU2222V16 General Purpose Film Capacitor, Metallized PEN Stacked, 1913 [4833 Metric], 2200 pF, ± 5%, 125 V](https://www.element14.cn/productimages/standard/en_GB/42264052.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECWU2222V16Copy
Order Code
Re-Reel1744843RL
Cut Tape1744843
Product RangeECWU(V16) Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU2222V16Copy
Order Code
Re-Reel1744843RL
Cut Tape1744843
Product RangeECWU(V16) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1913 [4833 Metric]
Capacitance2200pF
Capacitance Tolerance± 5%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length1.4mm
Product Width3.3mm
Product Height1.4mm
Product RangeECWU(V16) Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
2200pF
Voltage(AC)
125V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
1.4mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1913 [4833 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
3.3mm
Product Range
ECWU(V16) Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
