Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWHA3C472HCopy
Manufacturer Standard Lead Time48 weeks
Order Code4706506
Product RangeECWH(A) Series
Your Part Number
469 In Stock
2,200 more incoming. You can reserve stock now
469 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 5+ | CNY4.240 (CNY4.7912) |
| 10+ | CNY2.750 (CNY3.1075) |
| 20+ | CNY2.670 (CNY3.0171) |
| 40+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWHA3C472HCopy
Manufacturer Standard Lead Time48 weeks
Order Code4706506
Product RangeECWH(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 3%
Voltage(AC)-
Voltage(DC)1.6kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length17.8mm
Product Width6.4mm
Product Height9.1mm
Product RangeECWH(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4700pF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.8mm
Product Height
9.1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
6.4mm
Product Range
ECWH(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
