Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWH8153HABCopy
Manufacturer Standard Lead Time48 weeks
Order Code4687800
Product RangeECWH(A) Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.410 (CNY6.1133) |
| 10+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY3.000 (CNY3.390) |
| 200+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.590 (CNY2.9267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.41 (CNY6.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWH8153HABCopy
Manufacturer Standard Lead Time48 weeks
Order Code4687800
Product RangeECWH(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.015µF
Capacitance Tolerance± 3%
Voltage(AC)-
Voltage(DC)800V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing7.5mm
Product Length15.4mm
Product Width6.2mm
Product Height15.6mm
Product RangeECWH(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.015µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
15.4mm
Product Height
15.6mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
6.2mm
Product Range
ECWH(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
