Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWH16103JVCopy
Manufacturer Standard Lead Time48 weeks
Order Code4706507
Product RangeECWH(V) Series
Your Part Number
457 In Stock
Need more?
457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 5+ | CNY6.860 (CNY7.7518) |
| 10+ | CNY4.650 (CNY5.2545) |
| 20+ | CNY4.400 (CNY4.972) |
| 40+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.900 (CNY4.407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWH16103JVCopy
Manufacturer Standard Lead Time48 weeks
Order Code4706507
Product RangeECWH(V) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)1.6kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing20mm
Product Length23mm
Product Width8mm
Product Height16.5mm
Product RangeECWH(V) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
23mm
Product Height
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
Lead Spacing
20mm
Product Width
8mm
Product Range
ECWH(V) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
