
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 5+ | CNY16.960 (CNY19.1648) |
| 10+ | CNY14.020 (CNY15.8426) |
| 25+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.050 (CNY13.6165) |
| 200+ | CNY10.590 (CNY11.9667) |
Product Information
Product Overview
ECWFG2J225K is a ECWFG series metallized polypropylene film capacitor for automotive. It features large current handling, high reliability, and high safety, contributing to high-power OBC production and safety improvement. It is ideal for EV chargers and DC/DC converter circuits. The ECWFG series achieves larger allowable current that is two times as large as the allowable current of the ECWFE series (at 105℃). It achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. It is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode).
- High moisture resistance, high thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- 2.2uF capacitance, ±10% capacitance tolerance
- 27.5mm lead spacing
- Operating temperature range from -40 to 110°C
- 24.5mm product height
- 31.5mm product length, 12mm product width
- 141VAC, 630VDC voltage rating
- AEC-Q200 compliant
Technical Specifications
Metallized PP
2.2µF
High Frequency
-
GRADE III (Test Condition B)
27.5mm
-
-
31.5mm
24.5mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
630V
Radial Leaded
-
-
-
12mm
-
ECWFG Series
110°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
