
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY6.220 (CNY7.0286) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.010 (CNY5.6613) |
| 200+ | CNY4.880 (CNY5.5144) |
| 400+ | CNY4.740 (CNY5.3562) |
Product Information
Product Overview
ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.
- Large current handling, high reliability and high safety
- High thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Operating temperature range from -40°C to +110°C
Technical Specifications
Metallized PP
1µF
High Frequency
-
GRADE III (Test Condition B)
22.5mm
-
-
27mm
19mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
630V
Radial Leaded
-
-
-
10.5mm
-
ECWFG Series
110°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECWFG2J105P1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
