Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2W154P5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3217113
Your Part Number
782 In Stock
Need more?
782 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W154P5Copy
Manufacturer Standard Lead Time26 weeks
Order Code3217113
Technical Datasheet
Capacitance0.15µF
Capacitance Tolerance± 5%
Voltage(DC)450V
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Width5mm
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.15µF
Voltage(DC)
450V
Lead Spacing
15mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 5%
Capacitor Terminals
PC Pin
Product Width
5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001302
