
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.460 (CNY6.1698) |
| 50+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY3.980 (CNY4.4974) |
| 200+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.290 (CNY3.7177) |
Product Information
Product Overview
ECWFE series is a metallized polypropylene film capacitor. ECWFE Series boxed capacitor is capable of withstanding vibrations better than a standard dipped type film capacitor. The polypropylene dielectric provides better electrical characteristics than polyester and the built-in fuse functionality allows the ECWFE Series to open upon failure rather than short circuit. Currently rated for 450VDC applications, this film capacitor is essential for power supplies, PFC, and other applications where vibrations are a subject of concern.
- Small size
- Excellent frequency characteristics
- Low loss
- Flame retardant plastic case and non-combustible resin
- Low hum sound noise
- Suitable for active filter circuit and high frequency circuit
- Operating temperature range from -40°C to +105°C
Technical Specifications
Metallized PP
0.33µF
141V
Through Hole
-
26mm
14mm
-40°C
-
Radial Box - 2 Pin
± 5%
630V
Radial Leaded
22.5mm
7mm
ECWFE Series
105°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
