Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFD2J475K
Order Code3296022
Product RangeECWFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY14.100 (CNY15.933) |
| 25+ | CNY12.850 (CNY14.5205) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.920 (CNY12.3396) |
| 300+ | CNY10.250 (CNY11.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFD2J475K
Order Code3296022
Product RangeECWFD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Voltage(AC)141V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length25.3mm
Product Width18.3mm
Product Height23.9mm
Product RangeECWFD Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECWFD series metallized polypropylene film capacitors suitable for active filter circuit and high frequency circuit applications. ECWFD series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent frequency characteristics
- Through hole termination
- Small size
- Low hum sound noise
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Voltage(AC)
141V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
25.3mm
Product Height
23.9mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
18.3mm
Product Range
ECWFD Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00717
