Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWF4104HLCopy
Manufacturer Standard Lead Time49 weeks
Order Code4706501
Product RangeECWF(L) Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 5+ | CNY13.070 (CNY14.7691) |
| 10+ | CNY9.300 (CNY10.509) |
| 20+ | CNY8.770 (CNY9.9101) |
| 40+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWF4104HLCopy
Manufacturer Standard Lead Time49 weeks
Order Code4706501
Product RangeECWF(L) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 3%
Voltage(AC)-
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating0
Lead Spacing12.5mm
Product Length15.5mm
Product Width6.5mm
Product Height11mm
Product RangeECWF(L) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
0
Product Length
15.5mm
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
12.5mm
Product Width
6.5mm
Product Range
ECWF(L) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
