Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWF2W124KAQCopy
Manufacturer Standard Lead Time11 weeks
Order Code3296020
Product RangeECWF(A) Series
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.570 (CNY2.9041) |
| 200+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWF2W124KAQCopy
Manufacturer Standard Lead Time11 weeks
Order Code3296020
Product RangeECWF(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.12µF
Capacitance Tolerance± 10%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition B)
Lead Spacing10mm
Product Length13mm
Product Width5.4mm
Product Height14.5mm
Product RangeECWF(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECWF(A) series metallized polypropylene film capacitors suitable for active filter circuit, high frequency and high current circuit applications. ECWF(A) series capacitors have non inductive construction using metalized polypropylene film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Low-loss film capacitor
- Excellent frequency characteristics
- Through hole termination
- Small size
- Low hum sound noise
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.12µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition B)
Product Length
13mm
Product Height
14.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
5.4mm
Product Range
ECWF(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427
