Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWF2W105JACopy
Order Code1854917
Product RangeECWF(A) Series
Your Part Number
4,247 In Stock
1,400 more incoming. You can reserve stock now
4,247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 5+ | CNY7.820 (CNY8.8366) |
| 10+ | CNY5.340 (CNY6.0342) |
| 20+ | CNY5.190 (CNY5.8647) |
| 40+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.890 (CNY5.5257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWF2W105JACopy
Order Code1854917
Product RangeECWF(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition B)
Lead Spacing15mm
Product Length19.6mm
Product Width18.1mm
Product Height14.1mm
Product RangeECWF(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECWF2W105JA is a radial leaded metalized polypropylene Film Capacitor with MPP dielectric and straight lead wire type. The ECWFA series realize the further downsizing and high safety comparing with conventional products with original vapour deposition pattern technology (fuse function). It is designed for high frequency and current applications.
- Small size and high safety by PP thin-film and safety mechanism
- Excellent humidity resistance
- Excellent frequency characteristics
- Low hum sound noise
Applications
Power Management, Industrial
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition B)
Product Length
19.6mm
Product Height
14.1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Width
18.1mm
Product Range
ECWF(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001597
