Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECW-U1C224JC9.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2282055
Product RangeECWU(C) Series
Your Part Number
753 In Stock
Need more?
753 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY12.560 (CNY14.1928) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 753
Minimum: 2000
Multiple: 2000
CNY25,120.00 (CNY28,385.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-U1C224JC9.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2282055
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1913 [4833 Metric]
Capacitance0.22µF
Capacitance Tolerance 5%
Voltage(AC)12V
Voltage(DC)16V
Capacitor MountingSurface Mount
Humidity Rating-
Lead Spacing-
Product Length4.8mm
Product Width3.3mm
Product Height2.4mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.22µF
Voltage(AC)
12V
Capacitor Mounting
Surface Mount
Lead Spacing
-
Product Width
3.3mm
Product Range
ECWU(C) Series
Operating Temperature Max
105°C
Capacitor Case / Package
1913 [4833 Metric]
Capacitance Tolerance
5%
Voltage(DC)
16V
Humidity Rating
-
Product Length
4.8mm
Product Height
2.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
