Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2W224Q5Copy
Manufacturer Standard Lead Time36 weeks
Order Code3217117
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.010 (CNY2.2713) |
| 1000+ | CNY1.850 (CNY2.0905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W224Q5Copy
Manufacturer Standard Lead Time36 weeks
Order Code3217117
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)84V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing15mm
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Lead Spacing
15mm
Qualification
-
Voltage(AC)
84V
Capacitor Terminals
PC Pin
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001502
