Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2W104Q5Copy
Order Code3217112
Product RangeECWFE Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W104Q5Copy
Order Code3217112
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage(DC)450V
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing15mm
Product Width5mm
Product RangeECWFE Series
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Terminals
PC Pin
Lead Spacing
15mm
Product Range
ECWFE Series
Qualification
-
Voltage(DC)
450V
Humidity Rating
-
Product Width
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001325
