
Product Information
Product Overview
ECQUA series (Class X2) metallized polypropylene film capacitor benefits from an original in-house patterned metallization process with a fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application. Functioning as interference suppression capacitor, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of on-board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.
- Compact plastic film capacitor
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
- High safety (safety function installed)
- High humidity resistance
- Flame-retardant plastic case and non-combustible resin
- Suitable for interference suppressors applications
- Fuse function causes open circuits upon most failures
Technical Specifications
Metallized PP
0.33µF
X2
275VAC
-
15mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE III (Test Condition B)
-40°C
ECQUA Series
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
