Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQUAAF224T1Copy
Order Code2925586
Product RangeECQUA Series
Your Part Number
1,591 In Stock
Need more?
1,591 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.46 (CNY7.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQUAAF224T1Copy
Order Code2925586
Product RangeECQUA Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE III (Test Condition B)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeECQUA Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECQUA series (Class X2) metallized polypropylene film capacitor for automotive applications.
- High safety (safety function installed)
- High humidity resistance (85°C, 85%)
- High thermal shock resistance (-40 to 85°C, 1000 cycles)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Interference suppressors for automotive applications
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
-
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
ECQUA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
