Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQUAAF183MCopy
Order Code3580178
Product RangeECQUA Series
Your Part Number
1,989 In Stock
Need more?
1,989 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.16 (CNY3.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQUAAF183MCopy
Order Code3580178
Product RangeECQUA Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating Y-
dv/dt Rating-
Operating Temperature Min-40°C
Product RangeECQUA Series
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating Y
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
dv/dt Rating
-
Product Range
ECQUA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
