
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.450 (CNY14.0685) |
| 10+ | CNY7.780 (CNY8.7914) |
| 25+ | CNY6.420 (CNY7.2546) |
| 50+ | CNY5.840 (CNY6.5992) |
| 100+ | CNY5.380 (CNY6.0794) |
| 300+ | CNY4.980 (CNY5.6274) |
Product Information
Product Overview
ECQUAAF105K is an ECQUA series compact metallized polypropylene film capacitor (Class X2). It features high humidity resistance (THB test : 85°C, 85%, 240VAC, 1000 h (0.1 ≦ C ≦ 1.0μF), 275VAC/500h). Suitable for interference suppressors applications. It is approved by UL60384-14, CAN/CSA E60384-14, EN60384-14, IEC60384-14. ECQ-UA series benefits from an original in-house patterned metallization process with a fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application. Functioning as interference suppression capacitors, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of On-Board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
- High safety (safety function installed)
- Flame-retardant plastic case and non-combustible resin
- Flame-retardant plastic case and non-combustible resin
- 275V rated voltage, 1µF capacitance, 10% capacitance tolerance
- Straight lead wire type
- Category temperature range from –40 to +110°C
- MPP dielectric material
- Body length is 26mm, body thickness is 12mm and body height is 19mm
- Fuse function causes open circuits upon most failures
Technical Specifications
Metallized PP
1µF
X2
275VAC
-
22.5mm
110°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE III (Test Condition B)
-40°C
ECQUA Series
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
