Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE6333KFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296006
Product RangeECQE(F) Series
Your Part Number
22 In Stock
500 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.360 (CNY2.6668) |
| 200+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.970 (CNY2.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE6333KFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296006
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.033µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing10mm
Product Length12mm
Product Width6mm
Product Height11.9mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECQE(F) series metallized polyester film capacitor for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Self-healing property
- Excellent electrical characteristics
- Through hole termination
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.033µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
12mm
Product Height
11.9mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
6mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000837
