Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE6105KTCopy
Manufacturer Standard Lead Time48 weeks
Order Code4687803
Product RangeECQE(T) Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.240 (CNY14.9612) |
| 10+ | CNY8.720 (CNY9.8536) |
| 50+ | CNY7.600 (CNY8.588) |
| 100+ | CNY7.330 (CNY8.2829) |
| 200+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.340 (CNY7.1642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.24 (CNY14.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE6105KTCopy
Manufacturer Standard Lead Time48 weeks
Order Code4687803
Product RangeECQE(T) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)-
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating0
Lead Spacing27.5mm
Product Length31.5mm
Product Width12.5mm
Product Height21.9mm
Product RangeECQE(T) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
0
Product Length
31.5mm
Product Height
21.9mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
12.5mm
Product Range
ECQE(T) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00757
