Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE4333JFCopy
Manufacturer Standard Lead Time25 weeks
Order Code1744802
Product RangeECQE(F) Series
Your Part Number
862 In Stock
Need more?
862 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY1.880 (CNY2.1244) |
| 50+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.440 (CNY1.6272) |
| 200+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE4333JFCopy
Manufacturer Standard Lead Time25 weeks
Order Code1744802
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.033µF
Capacitance Tolerance± 5%
Voltage(AC)200V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing7.5mm
Product Length9mm
Product Width10.3mm
Product Height9mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic ECQE(F) series are general purpose, radial leaded metalized polyester film capacitor. The capacitance value includes E12 decade values from 0.0010μF to 10μF. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Rated DC voltage of 100V, 250V, 400V, 630V, 1000V, 1250V
- Rated AC voltage of 125V and 250V
- ±5% and ±10% tolerance
- Self healing property
- Excellent electrical characteristics
- Operating temperature range -40°C to 105°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.033µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
9mm
Product Height
9mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
10.3mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ECQE4333JF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
