Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE2474KFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296002
Product RangeECQE(F) Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY2.640 (CNY2.9832) |
| 50+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.230 (CNY2.5199) |
| 200+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE2474KFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3296002
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Voltage(AC)150V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing15mm
Product Length18.5mm
Product Width5.3mm
Product Height12.5mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECQE(F) series metallized polyester film capacitor for general purpose usage. ECQE(F) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Self-healing property
- Excellent electrical characteristics
- Through hole termination
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Voltage(AC)
150V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
18.5mm
Product Height
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
5.3mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ECQE2474KF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001217
