Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQ-UAAF275MCopy
Manufacturer Standard Lead Time28 weeks
Order Code3580186
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.100 (CNY21.583) |
| 10+ | CNY13.730 (CNY15.5149) |
| 25+ | CNY13.120 (CNY14.8256) |
| 50+ | CNY12.510 (CNY14.1363) |
| 100+ | CNY11.220 (CNY12.6786) |
| 500+ | CNY9.590 (CNY10.8367) |
| 1000+ | CNY8.030 (CNY9.0739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQ-UAAF275MCopy
Manufacturer Standard Lead Time28 weeks
Order Code3580186
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE III (Test Condition B)
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
dv/dt Rating
-
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
