Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H473JX9 General Purpose Film Capacitor, Metallized PPS Stacked, 1913 [4833 Metric], 0.047 µF, ± 5%, 30 V](https://www.element14.cn/productimages/standard/en_GB/2581172-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H473JX9Copy
Manufacturer Standard Lead Time46 weeks
Order Code4699284
Product RangeECHU(X) Series
Your Part Number
2,525 In Stock
Need more?
2,525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY5.580 (CNY6.3054) |
| 250+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1500+ | CNY4.120 (CNY4.6556) |
| 3000+ | CNY3.320 (CNY3.7516) |
Price for:Each
Minimum: 5
Multiple: 5
CNY52.95 (CNY59.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H473JX9Copy
Manufacturer Standard Lead Time46 weeks
Order Code4699284
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1913 [4833 Metric]
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating0
Lead Spacing-
Product Length4.8mm
Product Width3.3mm
Product Height1.5mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.047µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
0
Product Length
4.8mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1913 [4833 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
3.3mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
