Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H331GX5 General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 330 pF, ± 2%, 30 V](https://www.element14.cn/productimages/standard/en_GB/9695257-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H331GX5Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2805969
Re-Reel9695150RL
Cut Tape9695150
Product RangeECHU(X) Series
Your Part Number
99 In Stock
6,000 more incoming. You can reserve stock now
99 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1500+ | CNY1.380 (CNY1.5594) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.220 (CNY1.3786) |
| 15000+ | CNY1.080 (CNY1.2204) |
| 30000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H331GX5Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2805969
Re-Reel9695150RL
Cut Tape9695150
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance330pF
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length0.9mm
Product Width1.25mm
Product Height0.9mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mould-less construction
- Small in size (minimum size 1.6mm × 0.8mm)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
330pF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
0.9mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
