Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H104JX9 General Purpose Film Capacitor, Metallized PPS Stacked, 1913 [4833 Metric], 0.1 µF, ± 5%, 30 V](https://www.element14.cn/productimages/standard/en_GB/9695257-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H104JX9Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2805956
Re-Reel1855059RL
Cut Tape1855059
Product RangeECHU(X) Series
Your Part Number
7,123 In Stock
9,000 more incoming. You can reserve stock now
7,123 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.210 | CNY56.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY5.880 (CNY6.6444) |
| 250+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1500+ | CNY4.380 (CNY4.9494) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.030 (CNY4.5539) |
| 15000+ | CNY3.730 (CNY4.2149) |
| 30000+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H104JX9Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2805956
Re-Reel1855059RL
Cut Tape1855059
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1913 [4833 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length4.8mm
Product Width3.3mm
Product Height2.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECHU1H104JX9 is an ECHU(X) series plastic film capacitor. This SMD capacitor is a stacked metalized PPS film as dielectric with simple mold-less construction. It is recommended for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Capacitance is 0.1µF with ±5% tolerance
- 1913 [4833 metric] case size
- 500 hours at 85°C life time (endurance)
- Voltage(AC) is 30V, voltage(DC) is 50V
- Operating temperature range from -55°C to 125°C
- 2.1mm x 2.1mm x 3.3mm product length x product height x product width
- For reflow soldering
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
4.8mm
Product Height
2.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1913 [4833 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
