Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1C683JX5 General Purpose Film Capacitor, Metallized PPS Stacked, 1210 [3225 Metric], 0.068 µF, ± 5%, 16 V](https://www.element14.cn/productimages/standard/en_GB/4917073-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1C683JX5Copy
Order Code4917073
Product RangeECHU(X) Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY3.350 (CNY3.7855) |
| 250+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.45 (CNY28.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C683JX5Copy
Order Code4917073
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.068µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating0
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height1.5mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.068µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
0
Product Length
3.2mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
2.5mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
