Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1104JC9 General Purpose Film Capacitor, Metallized PPS Stacked, 2820 [7150 Metric], 0.1 µF, ± 5%, 40 V](https://www.element14.cn/productimages/standard/en_GB/9695257-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1104JC9Copy
Order Code
Re-Reel2326043RL
Cut Tape2326043
Product RangeECHU(C) Series
Your Part Number
591 In Stock
Need more?
591 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.240 | CNY22.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY12.020 (CNY13.5826) |
| 250+ | CNY11.330 (CNY12.8029) |
| 500+ | CNY10.640 (CNY12.0232) |
| 1500+ | CNY9.600 (CNY10.848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1104JC9Copy
Order Code
Re-Reel2326043RL
Cut Tape2326043
Product RangeECHU(C) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package2820 [7150 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length7.1mm
Product Width5mm
Product Height3mm
Product RangeECHU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ECHU(C) series Chip Capacitor with stacked metallised PPS dielectric. It is suitable for time-constant, filtering, oscillation and resonance, resonance circuit for LCD backlight inverter unit and reflow soldering applications.
- Simple mould-less construction
- Small in size
- Low loss and excellent frequency characteristics
- 0.010 to 0.22µF Capacitance range
- ±2% (G) and ±5% (J) Capacitance tolerance available
Applications
Clock & Timing, Industrial
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
7.1mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2820 [7150 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
5mm
Product Range
ECHU(C) Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000462
