Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA2WM4R7Copy
Order Code9694102
Product RangeM-A Series
Your Part Number
153 In Stock
2,000 more incoming. You can reserve stock now
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 5+ | CNY6.380 (CNY7.2094) |
| 10+ | CNY4.450 (CNY5.0285) |
| 25+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY3.900 (CNY4.407) |
| 200+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2WM4R7Copy
Order Code9694102
Product RangeM-A Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeM-A Series
ESR-
Ripple Current79mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 2000h at 85°C
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- High reliability
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
M-A Series
Ripple Current
79mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002168
