Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA2WM330Copy
Manufacturer Standard Lead Time31 weeks
Order Code9694137
Product RangeM-A Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.830 (CNY23.5379) |
| 3+ | CNY18.700 (CNY21.131) |
| 5+ | CNY16.570 (CNY18.7241) |
| 10+ | CNY14.440 (CNY16.3172) |
| 20+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY12.370 (CNY13.9781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.83 (CNY23.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA2WM330Copy
Manufacturer Standard Lead Time31 weeks
Order Code9694137
Product RangeM-A Series
Technical Datasheet
Capacitance33µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeM-A Series
ESR-
Ripple Current285mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.
- Endurance of 2000h at 85°C
- Smaller than series SU series
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
M-A Series
Ripple Current
285mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253
