Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1VHG332Copy
Order Code1848553
Product RangeNHG-A Series
Your Part Number
3,467 In Stock
Need more?
3,467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 3+ | CNY18.420 (CNY20.8146) |
| 5+ | CNY16.110 (CNY18.2043) |
| 10+ | CNY13.800 (CNY15.594) |
| 20+ | CNY12.390 (CNY14.0007) |
| 50+ | CNY10.980 (CNY12.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.72 (CNY23.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VHG332Copy
Order Code1848553
Product RangeNHG-A Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeNHG-A Series
ESR-
Ripple Current1.61A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECA1VHG332 is a NHG-A series radial lead type aluminium electrolytic capacitor.
- AEC-Q200 compliant
- 35V rated voltage, 3300µF capacitance, 20% capacitance tolerance
- 2000h endurance
- Category temperature range from –55 to +105°C
- 1610mA rated ripple current, 1155µA maximum leakage current
- 16mm body diameter, 31.5mm body length
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
1.61A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132
