Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1JAM101XCopy
Manufacturer Standard Lead Time47 weeks
Order Code8767521
Product RangeAM-X Series
Your Part Number
5,915 In Stock
10,600 more incoming. You can reserve stock now
5,915 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.200 (CNY3.616) |
| 5+ | CNY2.270 (CNY2.5651) |
| 10+ | CNY1.810 (CNY2.0453) |
| 25+ | CNY1.640 (CNY1.8532) |
| 50+ | CNY1.490 (CNY1.6837) |
| 200+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.20 (CNY3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1JAM101XCopy
Manufacturer Standard Lead Time47 weeks
Order Code8767521
Product RangeAM-X Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeAM-X Series
ESR-
Ripple Current270mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ECA1JAM101X is a radial leaded aluminium Electrolytic Capacitor, AM-A series. Solid tinned copper weld steel lead wire, thermoplastic resin sleeve, aluminium can, synthetic sealing rubber, cellulose separator, aluminium anode and cathode foil.
- 63μA Leakage current
- 270mA RMS at 120Hz/85°C Rated ripple current
- ±20% tolerance
- Endurance is 2000h at 85°C
- Operating temperature range -40°C to 85°C
- Capacitor size varies from 5mm x 11mm to 18mm x 35.5mm (D x L)
Applications
Industrial, Communications & Networking, Automotive, Multimedia
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
AM-X Series
Ripple Current
270mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ECA1JAM101X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001075
