Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1HHG102Copy
Manufacturer Standard Lead Time37 weeks
Order Code9693009
Product RangeNHG-A Series
Your Part Number
18,292 In Stock
16,000 more incoming. You can reserve stock now
15 Next business day delivery available(Shanghai stock)
23 Delivery in 3-4 Business Days(SG stock)
18,254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.440 (CNY16.3172) |
| 5+ | CNY10.970 (CNY12.3961) |
| 10+ | CNY7.490 (CNY8.4637) |
| 20+ | CNY7.080 (CNY8.0004) |
| 40+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY6.240 (CNY7.0512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.44 (CNY16.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1HHG102Copy
Manufacturer Standard Lead Time37 weeks
Order Code9693009
Product RangeNHG-A Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeNHG-A Series
ESR-
Ripple Current950mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECA1HHG102 is a NHG-A series is automotive grade, radial leaded polarized aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Capacitance value is 100µF
- Capacitance tolerance is ±20%
- Endurance at 105°C from 1000h to 2000h
- 50V DC rated voltage
- Ripple current is 950mA
- High reliability, long life and low impedance
- Automotive grade AEC-Q200 compliant
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
950mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
