Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1HEN470Copy
Manufacturer Standard Lead Time18 weeks
Order Code3346410
Product RangeGA-A Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
| 5+ | CNY6.350 (CNY7.1755) |
| 10+ | CNY4.220 (CNY4.7686) |
| 25+ | CNY3.970 (CNY4.4861) |
| 50+ | CNY3.710 (CNY4.1923) |
| 200+ | CNY3.450 (CNY3.8985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.48 (CNY9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1HEN470Copy
Manufacturer Standard Lead Time18 weeks
Order Code3346410
Product RangeGA-A Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeGA-A Series
ESR-
Ripple Current140mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECA1HEN470 is a GA (Bi-polar) series A type radial lead type aluminium electrolytic capacitor.
- 50V rated voltage, 47µF capacitance, 20% capacitance tolerance
- Category temperature range from –40 to +105°C
- 140mA rms rated ripple current ((120Hz)
- 10mm diameter, 12.5mm body length
- Endurance of 2000 hours (1000 hours for each polarity)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
GA-A Series
Ripple Current
140mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
