Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDSP2A-PS
Order Code1608329
Product RangeDSP Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP2A-PS
Order Code1608329
Product RangeDSP Series
Technical Datasheet
No. of Pins6Pins
Current Rating5A
Voltage Rating500V
Product RangeDSP Series
Product Overview
The DSP2A-PS is a PC Board Socket for use with DSP1a, DSP1 and DSP2a series relays.
Applications
Industrial
Technical Specifications
No. of Pins
6Pins
Voltage Rating
500V
Current Rating
5A
Product Range
DSP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
