Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDP-102-M-P
Order Code3995747
Product RangeDP-100 Series
Also Known AsDP102MP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.430 (CNY920.3059) |
| 5+ | CNY798.150 (CNY901.9095) |
| 10+ | CNY781.860 (CNY883.5018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.43 (CNY920.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-102-M-P
Order Code3995747
Product RangeDP-100 Series
Also Known AsDP102MP
Technical Datasheet
Sensor Output TypePNP Open Collector
Pressure Measurement TypeGauge
Operating Pressure Max1000kPa
Voltage Rating24VDC
Port StyleM5
Supply Current30mA
Product RangeDP-100 Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
PNP Open Collector
Operating Pressure Max
1000kPa
Port Style
M5
Product Range
DP-100 Series
Pressure Measurement Type
Gauge
Voltage Rating
24VDC
Supply Current
30mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
