Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.460 (CNY70.5798) |
| 5+ | CNY58.750 (CNY66.3875) |
| 10+ | CNY55.040 (CNY62.1952) |
| 20+ | CNY52.750 (CNY59.6075) |
| 50+ | CNY50.460 (CNY57.0198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.46 (CNY70.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A-5V-FCopy
Manufacturer Standard Lead Time60 weeks
Order Code1703719
Product RangeDK Series
Also Known AsDK1a-5V-F
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance125ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DK1A-5V-F is a miniature Power Relay with 1-form-A gold flash over silver alloy contact. This DK-series power relay features sealed construction, through hole mounting, solder relay terminal with non-latching coil.
- Large capacity in small size
- High sensitivity
- High breakdown voltage
- 20cpm Maximum operating speed
- 1000MΩ Initial insulation resistance
- 1000Vrms Initial breakdown voltage between open contacts
- -40 to 65°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Robotics, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
DK Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

