Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.600 (CNY60.568) |
| 5+ | CNY51.070 (CNY57.7091) |
| 10+ | CNY48.000 (CNY54.240) |
| 20+ | CNY45.460 (CNY51.3698) |
| 50+ | CNY43.480 (CNY49.1324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.60 (CNY60.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A-12V-FCopy
Manufacturer Standard Lead Time60 weeks
Order Code1703718
Product RangeDK Series
Also Known AsDK1a-12V-F
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DK series 10A Miniature Power Relay with sealed construction. It offers high breakdown voltage 4000Vrms between contacts and coil 1000Vrms between open contacts meeting FCC part 68.
- Latching types available
- High sensitivity - 200mW nominal operating power
- Large capacity in small size
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
DK Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499

