Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoCX-442Copy
Manufacturer Standard Lead Time42 weeks
Order Code3995728
Product RangeCX-400 Series
Also Known AsCX442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,321.570 (CNY1,493.3741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,321.57 (CNY1,493.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-442Copy
Manufacturer Standard Lead Time42 weeks
Order Code3995728
Product RangeCX-400 Series
Also Known AsCX442
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypeNPN
Sensing MethodReflective
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangeCX-400 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
300mm
Sensing Method
Reflective
Supply Voltage DC Max
24V
Product Range
CX-400 Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
300mm
Sensor Output Type
NPN
Supply Voltage DC Min
12V
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
