Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoCX-421-P-ZCopy
Manufacturer Standard Lead Time42 weeks
Order Code3995730
Product RangeCX-400 Series
Also Known AsCX421PZ
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY860.730 (CNY972.6249) |
| 5+ | CNY832.510 (CNY940.7363) |
| 10+ | CNY806.160 (CNY910.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY860.73 (CNY972.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-421-P-ZCopy
Manufacturer Standard Lead Time42 weeks
Order Code3995730
Product RangeCX-400 Series
Also Known AsCX421PZ
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypePNP Open Collector
Supply Voltage DC Min12V
Sensing MethodDiffuse Reflective
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeCX-400 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source860nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
300mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
CX-400 Series
Supply Voltage Min
12VDC
Light Source
860nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
300mm
Sensor Output Type
PNP Open Collector
Sensing Method
Diffuse Reflective
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
