Print Page
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.120 (CNY34.0356) |
| 10+ | CNY28.420 (CNY32.1146) |
| 25+ | CNY27.190 (CNY30.7247) |
| 50+ | CNY26.030 (CNY29.4139) |
| 100+ | CNY24.800 (CNY28.024) |
| 500+ | CNY23.850 (CNY26.9505) |
| 1000+ | CNY23.550 (CNY26.6115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.12 (CNY34.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCP1-12V.Copy
Order Code1867314
Product RangeCP Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCP Series
Contact Voltage DC Nom14V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Alternatives for CP1-12V.
2 Products Found
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Through Hole
Product Range
CP Series
Coil Resistance
225ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005602

