Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-12V.
Order Code1163555
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingQuick Connect
Relay TerminalsSolder
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Alternatives for CB1-12V.
2 Products Found
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Quick Connect
Product Range
CB Series
Coil Resistance
103ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031979

