Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXT640124Copy
Manufacturer Standard Lead Time10 weeks
Order Code3513903
Product RangeF4S Series
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXT640124Copy
Manufacturer Standard Lead Time10 weeks
Order Code3513903
Product RangeF4S Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
Connector MountingSurface Mount
Contact MaterialCopper
Product RangeF4S Series
Contact Termination TypeSurface Mount
Technical Specifications
Mezzanine Connector Type
Header
Connector Mounting
Surface Mount
Product Range
F4S Series
Pitch Spacing
0.4mm
Contact Material
Copper
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
