Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXT540124Copy
Manufacturer Standard Lead Time11 weeks
Order Code3516762
Your Part Number
791 In Stock
Need more?
791 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.400 (CNY12.882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.40 (CNY12.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXT540124Copy
Manufacturer Standard Lead Time11 weeks
Order Code3516762
Technical Datasheet
Mezzanine Connector TypeReceptacle
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
Technical Specifications
Mezzanine Connector Type
Receptacle
Contact Material
Copper
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
