Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.370 (CNY334.8981) |
| 5+ | CNY259.330 (CNY293.0429) |
| 10+ | CNY214.870 (CNY242.8031) |
| 20+ | CNY197.110 (CNY222.7343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.37 (CNY334.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAW8811Copy
Manufacturer Standard Lead Time37 weeks
Order Code1175707
Product RangeNC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeNC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance400ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The NC series Slim Power Relay with 2/4c 5A transistor drive. The use of high-performance flat electromagnetic design achieves 10.9mm profile, flat type thin package. Slim type, with width of 11.2mm enables high-density mounting on PC boards. It provides stable contact pressure needed for card lift-off contact driver method. The use of AC clad twin contacts provides stable contact resistance and ensures high contact reliability.
- Compatible with all major safety standards
- Socket and terminal are available
Applications
Industrial, Automation & Process Control, Communications & Networking, HVAC, Clock & Timing, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
NC Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016

