Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.110 (CNY333.4743) |
| 5+ | CNY258.220 (CNY291.7886) |
| 10+ | CNY213.960 (CNY241.7748) |
| 20+ | CNY197.110 (CNY222.7343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.11 (CNY333.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAW8241Copy
Manufacturer Standard Lead Time46 weeks
Order Code3881356
Product RangeNC Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current4A
Product RangeNC Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance200ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
4A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
200ohm
Coil Voltage
12VDC
Product Range
NC Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

