Print Page
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY14.020 (CNY15.8426) |
| 25+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY12.500 (CNY14.125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATQ209SAZCopy
Order Code4541882
Product RangeTQ Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTQ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsL-Bend
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Nickel Gold
Coil Resistance178ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
ATQ209SAZ-K is a flat, 5mm 2 form C, 2A, surface mount terminal relay. Typical applications include telecommunications and measurement equipment, telephone related equipment, OA equipment, industrial machines.
- Confort to FCC Part68: surge withstand voltage 1,500V (between open contacts)
- Surface-mount terminal conform to JIS C0806 standard
- Standard PC board terminal type or surface-mount terminal single side stable
- 5V DC rated coil voltage
- SA type surface-mount type
- Initial insulation resistance is 1,000Mohm at 500V DC minimum
- Ambient temperature range from -40 to 70°C
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201

