Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoASQM11628-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3778741
Product RangeASQM1 Series
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.150 (CNY61.1895) |
| 5+ | CNY53.670 (CNY60.6471) |
| 10+ | CNY53.190 (CNY60.1047) |
| 20+ | CNY52.230 (CNY59.0199) |
| 50+ | CNY51.290 (CNY57.9577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.15 (CNY61.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQM11628-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code3778741
Product RangeASQM1 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPST-NC
Switch TerminalsWire Leaded
Contact Current Max50mA
Contact Voltage DC Nom16V
Product RangeASQM1 Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Product Overview
- Long stoke sliding contact construction sealed switch
- Miniaturization switch
- Lever installation possible while it is small size
- Contact force does not depend on the operation stroke
- High contact reliability to support low level switching loads
- High effective sealing for resistance against adverse environment (IP67)
- Silent operation with sliding contact
- Mounting without boss
- Wire leads bottom type terminal
- Normally closed type, simulated roller lever actuator
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
50mA
Product Range
ASQM1 Series
Operating Force Max
1.5N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
16V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
