Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoASQ10418
Order Code2505942
Product RangeASQ1 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10418
Order Code2505942
Product RangeASQ1 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSimulated Leaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeASQ1 Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ASQ1 series long stroke and sliding contact construction Sealed Switch features since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased. For pin plunger type, it maintains a long stroke OT (over travel) with over 2.2mm on the NO side and over 2.5mm on the NC side.
- High contact reliability to support low level switching loads
- Highly effective sealing for resistance against adverse environments
- Silent operation with sliding contact
- Wire-lead, solder and PC board terminals available
- SPDT, SPST-NC and SPST-NO contact form
- IP67 Protection rating (except exposed terminal part of terminal type)
Applications
Automotive, Consumer Electronics, HVAC
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ASQ1 Series
Operating Force Max
1.5N
Microswitch Actuator
Simulated Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001318
